BEL GPBW52V04M technical specifications.
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 52V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL GPBW52V04M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.