BEL GRNB-81A180 technical specifications.
| Number of Outputs | 1 |
| Output Current | 81A |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL GRNB-81A180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.