BEL HBA48T12280-PCAQG technical specifications.
| Current - Output 1 | 12.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HBA48T12280-PCAQG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.