BEL HBC25ZH-NT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Depth | 57.9mm |
| Efficiency | 92% |
| Frequency | 400kHz |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | HBC |
| Voltage - Output 1 | 12V |
| Weight | 73g |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for BEL HBC25ZH-NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.