BEL HBS150ZJ-ANT technical specifications.
| Package/Case | Module |
| Length | 61mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 150W |
| Output Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for BEL HBS150ZJ-ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.