BEL HDVDPMN technical specifications.
| Contact Plating | Gold |
| Impedance | 75R |
| Max Frequency | 2.5GHz |
| Mount | Panel, Flanges |
| Operating Frequency | 0 to 2.5 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for BEL HDVDPMN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.