BEL HHS04Z52-NT technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 3.8A |
| Depth | 57.9mm |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 61mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 3.8A |
| Output Power | 200W |
| Output Voltage | 52.5V |
| Voltage - Output 1 | 52.5V |
| RoHS | Compliant |
Download the complete datasheet for BEL HHS04Z52-NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.