BEL HKS48T30120-NCA0G technical specifications.
| Isolation | Isolated |
| Output Power | 384W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL HKS48T30120-NCA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.