This chassis mount power supply from the Melcher HR series has a nominal input voltage of 110V and provides 12V output at 20A, resulting in a maximum output power of 240W. It operates within a temperature range of -40°C to 71°C and has an isolation voltage of 2.8kV. The power supply is CE and TUV approved and has a high efficiency of 94.5%. It is available in bulk packaging and weighs 1.5kg.
BEL HR2320-9RB1G technical specifications.
| Approvals | CE, TUV |
| Depth | 60mm |
| Efficiency | 94.5% |
| Height | 1.86inch |
| Isolation Voltage | 2.8kV |
| Length | 6.61inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240W |
| Mount | Chassis Mount, Rack |
| Nominal Input Voltage | 110V |
| Number of Outputs | 2 |
| Output | 12V |
| Output Current | 20A |
| Output Power | 240W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher HR |
| Weight | 1.5kg |
| Width | 5.51inch |
| RoHS | Compliant |
Download the complete datasheet for BEL HR2320-9RB1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.