BEL HR2320-9RBG technical specifications.
| Approvals | CE, TUV |
| Depth | 111mm |
| Efficiency | 94.5% |
| Height | 1.86inch |
| Isolation Voltage | 1.4kV |
| Length | 6.61inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240W |
| Mount | Chassis Mount, Through Hole |
| Nominal Input Voltage | 110V |
| Number of Outputs | 2 |
| Output | 12V |
| Output Current | 10mA |
| Output Power | 240W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher HR |
| Weight | 1.5kg |
| Width | 5.51inch |
| RoHS | Compliant |
Download the complete datasheet for BEL HR2320-9RBG to view detailed technical specifications.
No datasheet is available for this part.