
The BEL HR2320-9RG is a dual-output power supply with a nominal input voltage of 110V and a maximum power dissipation of 240W. It features two 12V outputs with a maximum current of 10A each. The supply is designed for chassis mount and rack applications, with a maximum operating temperature range of -40°C to 71°C. It has an isolation voltage of 2.8kV and a high efficiency of 94.5%. The power supply is packaged in bulk and is not radiation hardened.
BEL HR2320-9RG technical specifications.
| Depth | 171.9mm |
| Efficiency | 94.5% |
| Isolation Voltage | 2.8kV |
| Length | 60mm |
| Max Input Voltage | 150V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240W |
| Mount | Chassis Mount, Rack |
| Nominal Input Voltage | 110V |
| Number of Outputs | 2 |
| Output Current | 10A |
| Output Power | 240W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher HR (240W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Weight | 1.5kg |
| RoHS | Compliant |
Download the complete datasheet for BEL HR2320-9RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
