BEL HRP2320-9RB1G technical specifications.
| Approvals | CE, TUV |
| Efficiency | 94.5% |
| Max Input Voltage | 150V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 288W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Power | 288W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher HR (144 ~ 288W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
Download the complete datasheet for BEL HRP2320-9RB1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.