BEL HSK-HBX500-45V technical specifications.
| Depth | 57.91mm |
| Length | 60.96mm |
| Mount | Vertical |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for BEL HSK-HBX500-45V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.