The BEL HTDC-62PTI-F0 is a 62-contact PL crimp wire housing with a terminal pitch of 2.29mm and a body orientation of straight. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 5A and a maximum voltage rating of 350VDC or 350VAC. This wire housing is designed for cable mount applications and features a crimp termination method.
BEL HTDC-62PTI-F0 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 62 |
| Terminal Pitch | 2.29mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 350VDC|350VAC |
Download the complete datasheet for BEL HTDC-62PTI-F0 to view detailed technical specifications.
No datasheet is available for this part.