BEL HTDE-15PTI-F0 technical specifications.
| Terminal Pitch (mm) | 2.29 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 3 |
| Product Height (mm) | 12.2 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5A |
| Max Voltage Rating | 350VDC|350VAC |
| Cage Code | 92912 |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for BEL HTDE-15PTI-F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.