BEL IBC25AET4812-RAN technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL IBC25AET4812-RAN to view detailed technical specifications.
No datasheet is available for this part.