BEL J13W-75 technical specifications.
| Impedance | 75R |
| Mount | Panel |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL J13W-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.