BEL J152 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Panel |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL J152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.