BEL J158 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Frequency | 500MHz |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for BEL J158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.