BEL J72 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Frequency | 4GHz |
| Mount | Flanges |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL J72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
