BEL J74MST-124 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Mating Cycles | 30000 |
| Mount | Panel, Flanges |
| Number of Ports | 2 |
| Packaging | Bulk |
| Series | J74 |
| RoHS | Not Compliant |
Download the complete datasheet for BEL J74MST-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.