
CINCH JA7784500000L00 Rectangular Power Connector, Through Hole, Receptacle, 4 Contacts, Socket
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL JA7784500000L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for BEL JA7784500000L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.