BEL JS-16DD4 technical specifications.
| Mount | Panel |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | JS |
| RoHS | Compliant |
Download the complete datasheet for BEL JS-16DD4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.