BEL JSI-12 technical specifications.
| Mount | Panel |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | JSI |
| RoHS | Compliant |
Download the complete datasheet for BEL JSI-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.