BEL JSI-24DD4 technical specifications.
| Mount | Panel |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | JSI |
| RoHS | Compliant |
Download the complete datasheet for BEL JSI-24DD4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.