BEL JSI-52 technical specifications.
| Mount | Panel |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Series | JSI |
| RoHS | Compliant |
Download the complete datasheet for BEL JSI-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.