BEL JSIS-72 technical specifications.
| Mount | Panel |
| Number of Positions | 72 |
| Number of Rows | 3 |
| RoHS Compliant | No |
| Series | JSI |
| RoHS | Not Compliant |
Download the complete datasheet for BEL JSIS-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.