BEL JSIX-64S technical specifications.
| Number of Positions | 64 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | JSI |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL JSIX-64S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.