
Shielded, right-angle magnetic jack with one port, supporting 1000 Base-T. Features 12 contacts made of gold-plated copper alloy, with 12 loaded positions and 12 cores per jack. Through-hole mounting with a 2.03mm pitch, operating temperature range of 0°C to 70°C. Available in green, orange, and yellow.
BEL L826-1X1T-23-F technical specifications.
| Color | Green, Orange, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.02mm |
| Direction | Up |
| Length | 16.31mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Cores per Jack | 12 |
| Number of Ports | 1 |
| Number of Positions Loaded | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL L826-1X1T-23-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
