BEL L826-1X1T-43-F technical specifications.
| Color | Green, Orange, Yellow |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.03mm |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL L826-1X1T-43-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.