
Shielded, right-angle modular connector featuring 48 contacts and 4 ports, each with 12 cores. Constructed with gold-plated copper alloy contacts and a 2.03mm pitch, this through-hole mounted component offers a lead-free, RoHS compliant design. Operating within a 0°C to 70°C temperature range, it provides a reliable solution for telecom and datacom applications.
BEL L826-1X4T-23-F technical specifications.
| Color | Green, Orange, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.02mm |
| Direction | Up |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 58.22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Cores per Jack | 12 |
| Number of Ports | 4 |
| Number of Positions Loaded | 48 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL L826-1X4T-23-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.