
Shielded, right-angle RJ45 connector with 4 ports and 32 contacts. Features 8 cores per jack, copper alloy contacts with gold plating, and a 2.54mm pitch. Designed for through-hole mounting with solder termination and an operating temperature range of 0°C to 70°C. Available in green, orange, and yellow.
BEL L826-1X4T-43-F technical specifications.
| Color | Green, Orange, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Cores per Jack | 8 |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL L826-1X4T-43-F to view detailed technical specifications.
No datasheet is available for this part.