Shielded, right-angle, single-port magnetic jack connector with 8 contacts and 8 cores per jack. Features gold-plated copper alloy contacts and a 2.03mm pitch, designed for through-hole mounting with solder termination. This green, RoHS-compliant component supports 1000 Base-T Ethernet connectivity.
BEL L834-1G1T-S7 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL L834-1G1T-S7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.