BEL L835-1X1T-S7 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL L835-1X1T-S7 to view detailed technical specifications.
No datasheet is available for this part.