The BEL L836-121T-KD is a right angle through hole connector with 8 contacts and an RJ-45 type interface. It features a solder termination method and is designed for use in modular and Ethernet applications. The connector has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. It is integrated with magnetics and has 17 terminals and 1 port.
BEL L836-121T-KD technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 17 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL L836-121T-KD to view detailed technical specifications.
No datasheet is available for this part.