Right-angle, 8-position, female RJ45 connector with a solder termination. Features a thermoplastic PA insulator and 17 terminals with tin plating. Designed for through-hole mounting, this modular Ethernet connector offers a UL 94V-0 flammability rating.
BEL L836-1J1T-43 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC PA |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL L836-1J1T-43 to view detailed technical specifications.
No datasheet is available for this part.