The BEL L836-1JX1-43 is an 8-contact right-angle modular jack with integrated magnetics, suitable for through-hole mounting. It features a terminal pitch of 2.03mm and a termination method of solder. This modular jack is designed for use in applications requiring a high level of electrical connectivity and reliability.
BEL L836-1JX1-43 technical specifications.
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL L836-1JX1-43 to view detailed technical specifications.
No datasheet is available for this part.