BEL LH1001-2R technical specifications.
| Approvals | CE, TUV, cURus |
| Depth | 111.2mm |
| Efficiency | 74% |
| Height | 4.37inch |
| Isolation Voltage | 4kV |
| Length | 6.63inch |
| Max Current Rating | 440mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 11A |
| Max Output Power | 70W |
| Max Power Dissipation | 70W |
| Mount | Chassis Mount, DIN Rail |
| Number of Outputs | 1 |
| Output Current | 11A |
| Output Power | 70W |
| Output Voltage | 5.1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | H |
| Voltage - Output 1 | 5.1V |
| Weight | 770g |
| Width | 1.54inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LH1001-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
