BEL LK1601-7R-B1 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 150W |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL LK1601-7R-B1 to view detailed technical specifications.
No datasheet is available for this part.