BEL LM1601-7R technical specifications.
| Approvals | CE, cULus, TUV, IEC, EN |
| Depth | 38.7mm |
| Efficiency | 81% |
| Height | 1.52inch |
| Isolation Voltage | 2kV |
| Length | 6.63inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 24V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M |
| Voltage - Output 1 | 24V |
| Weight | 770g |
| Width | 4.38inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LM1601-7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
