BEL LOK4001-2RLDG technical specifications.
| Approvals | CE, cULus, TUV, IEC, EN |
| Current - Output 1 | 5.2A |
| Efficiency | 70% |
| Height | 3.54inch |
| Isolation Voltage | 4.3kV |
| Length | 4.47inch |
| Max Current Rating | 800mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 26W |
| Max Power Dissipation | 50W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Series | LOK4000 |
| Voltage - Output 1 | 5.1V |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for BEL LOK4001-2RLDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
