BEL LPL-7 technical specifications.
| Color | Black, Green |
| Impedance | 50R |
| Operating Frequency | 0 to 200 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL LPL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.