BEL LPLA-50 technical specifications.
| Color | Green |
| Impedance | 50R |
| Operating Frequency | 0 to 200 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL LPLA-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.