BEL LPLTW-78 technical specifications.
| Package/Case | 124 |
| Color | Blue |
| Impedance | 78R |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LPLTW-78 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.