BEL LPMW-75 technical specifications.
| Color | Violet |
| Contact Plating | Gold |
| Impedance | 75R |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LPMW-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.