BEL LPMWHF technical specifications.
| Color | Black |
| Gender | Male |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LPMWHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.