BEL LPTW-78 technical specifications.
| Gender | Male |
| Impedance | 78R |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for BEL LPTW-78 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.