BEL LPTW2TP124 technical specifications.
| Package/Case | 124 |
| Color | Blue |
| Gender | Male |
| Impedance | 124R |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LPTW2TP124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.