BEL LPTWA-78 technical specifications.
| Color | Blue |
| Impedance | 78R |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL LPTWA-78 to view detailed technical specifications.
No datasheet is available for this part.