BEL LQD40A48-3V3-2V5REJ technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 20A |
| RoHS | Not Compliant |
Download the complete datasheet for BEL LQD40A48-3V3-2V5REJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.